LS1808N220J302NX065TM
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP

Overview of LS1808N220J302NX065TM by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LS1808N220J302NX065TM by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS1808N220J302NX065TM by Knowles Capacitors

LS1808N220J302NX065TM
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
3000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. LS1808N220J302NX065TM
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP
    VS

Alternate Parts for LS1808N220J302NX065TM

This table gives cross-reference parts and alternative options found for LS1808N220J302NX065TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1808N220J302NX065TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
302R29N220JF4T Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc LS1808N220J302NX065TM vs 302R29N220JF4T
ERC1808NPO220J3000P CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP KEMET Corporation LS1808N220J302NX065TM vs ERC1808NPO220J3000P
NMC-H1808NPO220J3KVX2Y3TRPLP CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP NIC Components Corp LS1808N220J302NX065TM vs NMC-H1808NPO220J3KVX2Y3TRPLP
CF42CG220J3000AH Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT KYOCERA Corporation LS1808N220J302NX065TM vs CF42CG220J3000AH
302R29N220JF6U CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc LS1808N220J302NX065TM vs 302R29N220JF6U
302R29N220JF4U CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc LS1808N220J302NX065TM vs 302R29N220JF4U
1808N220J302LT CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Walsin Technology Corporation LS1808N220J302NX065TM vs 1808N220J302LT
1808HA220J4Z3A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Kyocera AVX Components LS1808N220J302NX065TM vs 1808HA220J4Z3A
NMC-H1808NPO220J3KVX2Y3TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT NIC Components Corp LS1808N220J302NX065TM vs NMC-H1808NPO220J3KVX2Y3TRPLPF
S242N220J302CT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP Walsin Technology Corporation LS1808N220J302NX065TM vs S242N220J302CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS1808N220J302NX065TM by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS1808N220J302NX065TM by Knowles Capacitors

Select Manufacturer
Which Manufacturer of LS1808N220J302NX065TM would you like to use for your alert(s)?
  • Please alert me when LS1808N220J302NX065TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS1808N220J302NX065TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS1808N220J302NX065TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS1808N220J302NX065TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS1808N220J302NX065TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS1808N220J302NX065TM by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: