Part Details for LS1514-20-BL-BL-250 by Carling Technologies
Results Overview of LS1514-20-BL-BL-250 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1514-20-BL-BL-250 Information
LS1514-20-BL-BL-250 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LS1514-20-BL-BL-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6900 / $15.0400 | Buy Now |
DISTI #
000000000001386751
|
Sager | Rocker Switches LS151420BLBL250 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6900 / $15.0400 | Buy Now |
Part Details for LS1514-20-BL-BL-250
LS1514-20-BL-BL-250 CAD Models
LS1514-20-BL-BL-250 Part Data Attributes
|
LS1514-20-BL-BL-250
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1514-20-BL-BL-250
Carling Technologies
Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Body Breadth | 24.38 mm | |
Body Height | 27.53 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | AMBER LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | 18 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for LS1514-20-BL-BL-250
This table gives cross-reference parts and alternative options found for LS1514-20-BL-BL-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1514-20-BL-BL-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS1514-40-WH-WH-024 | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | LS1514-20-BL-BL-250 vs LS1514-40-WH-WH-024 |
LS1511-20-WH-WH-018 | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | LS1514-20-BL-BL-250 vs LS1511-20-WH-WH-018 |
LS1515-20-BL-WH-006 | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | LS1514-20-BL-BL-250 vs LS1515-20-BL-WH-006 |
LS1514-40-WH-WH-006 | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | LS1514-20-BL-BL-250 vs LS1514-40-WH-WH-006 |
LS1510-20-BL-BL-018 | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | LS1514-20-BL-BL-250 vs LS1510-20-BL-BL-018 |
LS1511-20-WH-BL-024 | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | LS1514-20-BL-BL-250 vs LS1511-20-WH-BL-024 |
LS1510-50-WH-WH-250 | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | LS1514-20-BL-BL-250 vs LS1510-50-WH-WH-250 |
LS1515-50-BL-WH-006 | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | LS1514-20-BL-BL-250 vs LS1515-50-BL-WH-006 |
LS1511-30-BL-BL-024 | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | LS1514-20-BL-BL-250 vs LS1511-30-BL-BL-024 |
LS1514-20-WH-WH-125 | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | LS1514-20-BL-BL-250 vs LS1514-20-WH-WH-125 |