Part Details for LS1514-13-WH-BL-125N by Carling Technologies
Results Overview of LS1514-13-WH-BL-125N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1514-13-WH-BL-125N Information
LS1514-13-WH-BL-125N by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125N60Z1 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 600 V, 20 A, 0.125 Ω@10 V, TO-247 | |
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC | |
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible |
Price & Stock for LS1514-13-WH-BL-125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LS1514-13-WH-BL-125N-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5580 | Buy Now |
DISTI #
691-RLS-00114521
|
Mouser Electronics | Rocker Switches LS1514-13-WH-BL-125N | 0 |
|
$12.2000 / $19.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$13.0300 / $13.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4100 / $15.7500 | Buy Now |
DISTI #
000000000006258365
|
Sager | Littelfuse LS151413WHBL125N Min Qty: 1 | 0 |
|
$7.2000 / $18.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4100 / $15.7500 | Buy Now |