LS1511-50-WH-WH-125
Carling Technologies
Description: Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount

Overview of LS1511-50-WH-WH-125 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LS1511-50-WH-WH-125 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS1511-50-WH-WH-125 by Carling Technologies

LS1511-50-WH-WH-125
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
ROCKER
Body Breadth
24.38 mm
Body Height
27.53 mm
Body Length or Diameter
43.18 mm
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
50000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
66 °C
Operating Temperature-Min
18 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
ROCKER SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. LS1511-50-WH-WH-125
    Carling Technologies
    Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
    VS

Alternate Parts for LS1511-50-WH-WH-125

This table gives cross-reference parts and alternative options found for LS1511-50-WH-WH-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1511-50-WH-WH-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LS1510-20-BL-WH-006 Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1511-50-WH-WH-125 vs LS1510-20-BL-WH-006
LS1514-10-WH-WH-012 Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1511-50-WH-WH-125 vs LS1514-10-WH-WH-012
LS1511-30-BL-WH-012 Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1511-50-WH-WH-125 vs LS1511-30-BL-WH-012
LS1510-30-BL-BL-012 Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1511-50-WH-WH-125 vs LS1510-30-BL-BL-012
LS1515-30-BL-BL-006 Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1511-50-WH-WH-125 vs LS1515-30-BL-BL-006
LS1515-40-BL-BL-018 Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1511-50-WH-WH-125 vs LS1515-40-BL-BL-018
LS1510-40-BL-BL-024 Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1511-50-WH-WH-125 vs LS1510-40-BL-BL-024
LS1514-40-BL-WH-018 Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1511-50-WH-WH-125 vs LS1514-40-BL-WH-018
LS1515-20-BL-WH-006 Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1511-50-WH-WH-125 vs LS1515-20-BL-WH-006
LS1510-30-BL-WH-024 Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1511-50-WH-WH-125 vs LS1510-30-BL-WH-024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS1511-50-WH-WH-125 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS1511-50-WH-WH-125 by Carling Technologies

Select Manufacturer
Which Manufacturer of LS1511-50-WH-WH-125 would you like to use for your alert(s)?
  • Please alert me when LS1511-50-WH-WH-125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS1511-50-WH-WH-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS1511-50-WH-WH-125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS1511-50-WH-WH-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS1511-50-WH-WH-125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS1511-50-WH-WH-125 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: