Part Details for LS108M200O45RR0VH2SP0 by Dongguan Chengxing Electronics Co Ltd
Results Overview of LS108M200O45RR0VH2SP0 by Dongguan Chengxing Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS108M200O45RR0VH2SP0 Information
LS108M200O45RR0VH2SP0 by Dongguan Chengxing Electronics Co Ltd is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LS108M200O45RR0VH2SP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20% 10mm 200V 1000uF PluginD25xL45mm Horn-Type Electrolytic Capacitors ROHS | 43 |
|
$1.1675 / $2.1895 | Buy Now |