There are no models available for this part yet.
Overview of LS1048ASN7PTA by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LS1048ASN7PTA by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AC9321
|
Newark | Layerscape 64-Bit Arm Cortex-A53, Quad-Core, 1.4Ghz, 0 To 105C, Security Disabled, Aiop/ Tray Rohs Compliant: Yes |Nxp LS1048ASN7PTA RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.1100 / $147.8000 | Buy Now | |
DISTI #
LS1048ASN7PTA-ND
|
DigiKey | IC MPU QORIQ 1.4GHZ 780FBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$135.8437 | Buy Now | |
DISTI #
LS1048ASN7PTA
|
Avnet Americas | QorlQ LS1048A 64-bit Communication Processor 4-Cortex A53 Cores 1400 MHz CPU Speed 1800 MT/s RISC 1 MB L2 cache 780-Ball FBGA Tray - Trays (Alt: LS1048ASN7PTA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$134.7570 / $155.4052 | Buy Now | |
DISTI #
771-LS1048ASN7PTA
|
Mouser Electronics | Microprocessors - MPU 1400/1800 Rev A RoHS: Compliant | 0 |
|
$148.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$135.8500 | Buy Now | ||
Flip Electronics | Stock | 80 |
|
RFQ |
CAD Models for LS1048ASN7PTA by NXP Semiconductors
Part Data Attributes for LS1048ASN7PTA by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A002.A.1
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
NXP
|
JESD-30 Code
|
S-PBGA-B780
|
JESD-609 Code
|
e1
|
Length
|
23 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
780
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA780,28X28,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
250
|
Seated Height-Max
|
2.61 mm
|
Supply Voltage-Max
|
1.055 V
|
Supply Voltage-Min
|
0.995 V
|
Supply Voltage-Nom
|
1.025 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
23 mm
|
uPs/uCs/Peripheral ICs Type
|
SoC
|