Part Details for LS1048ASE7Q1A by NXP Semiconductors
Results Overview of LS1048ASE7Q1A by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1048ASE7Q1A Information
LS1048ASE7Q1A by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LS1048ASE7Q1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9319
|
Newark | Layerscape 64-Bit Arm Cortex-A53, Quad-Core, 1.6Ghz, 0 To 105C, Security Enabled, Aiop/ Tray Rohs Co... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.4400 | Buy Now |
DISTI #
2156-LS1048ASE7Q1A-ND
|
DigiKey | IC MPU QORLQ LS1 1.6GHZ 780FBGA Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$181.3100 | Buy Now |
DISTI #
2832-LS1048ASE7Q1A-ND
|
DigiKey | IC MPU QORIQ 1.6GHZ 780FBGA Min Qty: 5 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
80 In Stock |
|
$167.3800 | Buy Now |
DISTI #
568-14637-ND
|
DigiKey | IC MPU QORIQ 1.6GHZ 780FBGA Min Qty: 5 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$174.3277 | Buy Now |
DISTI #
LS1048ASE7Q1A
|
Avnet Americas | MOTLS1048ASE7Q1A - Trays (Alt: LS1048ASE7Q1A) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
80 Partner Stock |
|
$143.1042 / $170.8532 | Buy Now |
DISTI #
LS1048ASE7Q1A
|
Avnet Americas | MOTLS1048ASE7Q1A - Trays (Alt: LS1048ASE7Q1A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$143.0983 / $170.8532 | Buy Now |
DISTI #
771-LS1048ASE7Q1A
|
Mouser Electronics | Microprocessors - MPU 1600/2100 ST WE RoHS: Compliant | 0 |
|
$171.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$156.9100 | Buy Now |
DISTI #
86121411
|
Verical | MPU QorIQ LS1048A RISC 64bit 1.6GHz 780-Pin FBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1801 | Americas - 60 |
|
$185.2375 / $217.9250 | Buy Now |
DISTI #
86121574
|
Verical | MPU QorIQ LS1048A RISC 64bit 1.6GHz 780-Pin FBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 60 |
|
$185.2375 / $217.9250 | Buy Now |
Part Details for LS1048ASE7Q1A
LS1048ASE7Q1A CAD Models
LS1048ASE7Q1A Part Data Attributes
|
LS1048ASE7Q1A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1048ASE7Q1A
NXP Semiconductors
Multifunction Peripheral
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Max | 1.055 V | |
Supply Voltage-Min | 0.995 V | |
Supply Voltage-Nom | 1.025 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |