-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PBGA780
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1046AXN8T1A by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1910
|
Newark | Mpu, 64Bit, 1.8Ghz, -40 To 105Deg C, Product Range:Qoriq Family Ls104 Series Microprocessors, Mpu ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$136.0100 / $172.3100 | Buy Now |
DISTI #
568-14038-ND
|
DigiKey | IC MPU QORIQ 1.8GHZ 780FCPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
277 In Stock |
|
$141.1367 / $179.6400 | Buy Now |
DISTI #
LS1046AXN8T1A
|
Avnet Americas | System On Chip Processors, ARM Cortex-A72, 1.8 GHz FCPBGA 780 Pins - Trays (Alt: LS1046AXN8T1A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$114.5472 / $120.9320 | Buy Now |
DISTI #
841-LS1046AXN8T1A
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, -40 to 105C, Security dis... more RoHS: Compliant | 35 |
|
$143.3500 / $165.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$126.3500 | Buy Now |
DISTI #
84955626
|
Verical | MPU QorIQ LS1046A RISC 64bit 1.8GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2252 | Americas - 180 |
|
$129.1217 / $136.3165 | Buy Now |
DISTI #
85992240
|
Verical | MPU QorIQ LS1046A RISC 64bit 1.8GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 16 |
|
$149.1500 / $175.4750 | Buy Now |
|
Rochester Electronics | LS1046A - QorIQ Layerscape, ARM Cortex-A72, Multi-Core Communications Processor RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$119.3200 / $140.3800 | Buy Now |
DISTI #
LS1046AXN8T1A
|
Avnet Silica | System On Chip Processors ARM CortexA72 18 GHz FCPBGA 780 Pins (Alt: LS1046AXN8T1A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1046AXN8T1A
|
EBV Elektronik | System On Chip Processors ARM CortexA72 18 GHz FCPBGA 780 Pins (Alt: LS1046AXN8T1A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS1046AXN8T1A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1046AXN8T1A
NXP Semiconductors
Multifunction Peripheral, CMOS, PBGA780
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B780 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |