-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PBGA780
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1046ASE8MQA by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8607
|
Newark | Qoriq Layerscape 4Xa72 64Bit Arm-1.2G Ddr4-1.6G Pcie 1/10Gbe Sata Usb Sec 0-105C 23X23Pkg 0.9V Rohs ... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$76.6800 | Buy Now |
DISTI #
13AC2703
|
Newark | Layerscape 64-Bit Arm Cortex-A72, Quad-Core, 1.2Ghz, 0 To 105C, Security Enabled/ Tray Rohs Complian... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4500 / $85.4800 | Buy Now |
DISTI #
2156-LS1046ASE8MQA-954-ND
|
DigiKey | QORIQ LAYERSCAPE 4XA72 64BIT ARM Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1374 In Stock |
|
$90.7800 | Buy Now |
DISTI #
568-14031-ND
|
DigiKey | IC MPU QORIQ 1.2GHZ 780FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$88.8745 | Buy Now |
DISTI #
LS1046ASE8MQA
|
Avnet Americas | MPU QorIQ RISC 64-Bit 1200MHz 1.2V 780-Pin FCPBGA Tray - Trays (Alt: LS1046ASE8MQA) Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray |
36 |
|
$74.1583 / $78.8410 | Buy Now |
DISTI #
841-LS1046ASE8MQA
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.2GHz, 0 to 105C, Security enabl... more RoHS: Compliant | 0 |
|
$87.7900 / $103.0700 | Order Now |
|
Future Electronics | Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.2GHz, 0 to 105C, Security enabled RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$78.5700 | Buy Now |
DISTI #
86007036
|
Verical | MPU QorIQ LS1046A RISC 64bit 1.2GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2201 | Americas - 1374 |
|
$92.7500 / $109.1125 | Buy Now |
|
Rochester Electronics | LS1046A - QorIQ Layerscape, ARM Cortex-A72, Multi-Core Communications Processor RoHS: Compliant Status: Active Min Qty: 1 | 1374 |
|
$74.2000 / $87.2900 | Buy Now |
|
NXP Semiconductors | Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.2GHz, 0 to 105C, Security enabled, Tray, Bakeable, Mu... more RoHS: Compliant pbFree: Yes Lead time: 18 Weeks, 0 Days Container: Tray | Free Sample - 259 |
|
$62.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS1046ASE8MQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1046ASE8MQA
NXP Semiconductors
Multifunction Peripheral, CMOS, PBGA780
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 14 | |
Boundary Scan | YES | |
Bus Compatibility | I2C, PCI, SPI, UART, USB | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 76 | |
Number of Terminals | 780 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |