LS1046AFN8MQA
Teledyne e2v
Description: Multifunction Peripheral,

Overview of LS1046AFN8MQA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for LS1046AFN8MQA by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # LS1046AFN8MQA
Avnet Americas SoC 32-bit/64-bit ARM Cortex-A72 RISC 1200MHz Quad Core 780-Pin FCPBGA - Bulk (Alt: LS1046AFN8MQA) Min Qty: 25 Package Multiple: 25 Container: Bulk 0
RFQ

CAD Models for LS1046AFN8MQA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS1046AFN8MQA by Teledyne e2v

LS1046AFN8MQA
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2019-01-31
JESD-30 Code
S-PBGA-B780
Length
23 mm
Number of Terminals
780
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA780,28X28,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Seated Height-Max
2.61 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
23 mm
uPs/uCs/Peripheral ICs Type
SYSTEM ON CHIP
Want to compare parts?
  1. LS1046AFN8MQA
    Teledyne e2v
    Multifunction Peripheral,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS1046AFN8MQA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS1046AFN8MQA by Teledyne e2v

Select Manufacturer
Which Manufacturer of LS1046AFN8MQA would you like to use for your alert(s)?
  • Please alert me when LS1046AFN8MQA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS1046AFN8MQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS1046AFN8MQA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS1046AFN8MQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS1046AFN8MQA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS1046AFN8MQA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: