Part Details for LS1043AXE8MQB by NXP Semiconductors
Overview of LS1043AXE8MQB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1043AXE8MQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2691
|
Newark | Layerscape 64-Bit Arm Cortex-A53, Quad-Core, 1.2Ghz, -40 To 105C, Security Enabled, 23X23 Pkg/ Tray Rohs Compliant: Yes |Nxp LS1043AXE8MQB RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6400 / $73.8900 | Buy Now |
DISTI #
2832-LS1043AXE8MQB-ND
|
DigiKey | IC MPU QORIQ 1.2GHZ 780FCPBGA Min Qty: 10 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
973 In Stock |
|
$70.8800 | Buy Now |
DISTI #
LS1043AXE8MQB-ND
|
DigiKey | IC MPU QORIQ 1.2GHZ 780FCPBGA Min Qty: 10 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$75.5242 | Buy Now |
DISTI #
LS1043AXE8MQB
|
Avnet Americas | LS1043AXE8MQB/FBGA780/STANDARD - Trays (Alt: LS1043AXE8MQB) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$73.6036 | Buy Now |
DISTI #
771-LS1043AXE8MQB
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Quad-core, 1.2GHz, -40 to 105C, Security enabled, 23x23 pkg RoHS: Compliant | 0 |
|
$75.8800 / $95.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$66.4500 | Buy Now |
DISTI #
LS1043AXE8MQB
|
Avnet Silica | LS1043AXE8MQB/FBGA780/STANDARD (Alt: LS1043AXE8MQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1043AXE8MQB
|
EBV Elektronik | LS1043AXE8MQB/FBGA780/STANDARD (Alt: LS1043AXE8MQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 973 |
|
RFQ |