Part Details for LS103B-GS08 by Vishay Semiconductors
Overview of LS103B-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS103B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-LS103B-GS08CT-ND
|
DigiKey | DIODE SCHOT 30V SOD80 QUADROMELF Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6350 In Stock |
|
$0.0488 / $0.2600 | Buy Now |
Part Details for LS103B-GS08
LS103B-GS08 CAD Models
LS103B-GS08 Part Data Attributes
|
LS103B-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS103B-GS08
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LS103B-GS08
This table gives cross-reference parts and alternative options found for LS103B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS103B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS103B-TP | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, QUADROMELF-2 | Micro Commercial Components | LS103B-GS08 vs LS103B-TP |
LS103B-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | LS103B-GS08 vs LS103B-GS18 |