Part Details for LS1028AYE7HNA by NXP Semiconductors
Results Overview of LS1028AYE7HNA by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1028AYE7HNA Information
LS1028AYE7HNA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LS1028AYE7HNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2805
|
Newark | Ls1028A-800, Gpu,-40-125C, Sec/ Tray Rohs Compliant: Yes |Nxp LS1028AYE7HNA RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4100 / $65.1600 | Buy Now |
DISTI #
2832-LS1028AYE7HNA-ND
|
DigiKey | IC MPU QORIQ 800MHZ 448FBGA Min Qty: 10 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
211 In Stock |
|
$100.8800 | Buy Now |
DISTI #
568-LS1028AYE7HNA-ND
|
DigiKey | IC MPU QORIQ 800MHZ 448FBGA Min Qty: 10 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$65.8006 | Buy Now |
DISTI #
LS1028AYE7HNA
|
Avnet Americas | SoC with GC7000UltraLite GPU ARM Cortex-A72 Dual Core 448-Pin FBGA Tray - Trays (Alt: LS1028AYE7HNA) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
211 Partner Stock |
|
$86.2524 / $89.2788 | Buy Now |
DISTI #
LS1028AYE7HNA
|
Avnet Americas | SoC with GC7000UltraLite GPU ARM Cortex-A72 Dual Core 448-Pin FBGA Tray - Trays (Alt: LS1028AYE7HNA) Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$53.4377 / $60.1818 | Buy Now |
DISTI #
771-LS1028AYE7HNA
|
Mouser Electronics | Processors - Application Specialized LS1028A-800, GPU,-40-125C, SEC | 0 |
|
$63.0000 / $80.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$58.6000 | Buy Now |
|
NXP Semiconductors | Layerscape� 1028A Applications Processor, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 18 Weeks, 0 Days Container: Tray | 446 |
|
$51.5600 / $60.9400 | Buy Now |
DISTI #
LS1028AYE7HNA
|
Avnet Silica | SoC with GC7000UltraLite GPU ARM CortexA72 Dual Core 448Pin FBGA Tray (Alt: LS1028AYE7HNA) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1028AYE7HNA
|
EBV Elektronik | SoC with GC7000UltraLite GPU ARM CortexA72 Dual Core 448Pin FBGA Tray (Alt: LS1028AYE7HNA) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LS1028AYE7HNA
LS1028AYE7HNA CAD Models
LS1028AYE7HNA Part Data Attributes
|
LS1028AYE7HNA
NXP Semiconductors
Buy Now
|
Compare Parts:
LS1028AYE7HNA
NXP Semiconductors
Select a part to compare: |
Samacsys Manufacturer | NXP |