Part Details for LS1028AXE7KQA by NXP Semiconductors
Overview of LS1028AXE7KQA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1028AXE7KQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2800
|
Newark | Ls1028A-1000, Gpu,-40-105C, Sec/ Tray Rohs Compliant: Yes |Nxp LS1028AXE7KQA Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1500 / $72.3100 | Buy Now |
DISTI #
568-LS1028AXE7KQA-ND
|
DigiKey | IC MPU QORIQ LAYER 1GHZ 448FBGA Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$73.5590 | Buy Now |
DISTI #
LS1028AXE7KQA
|
Avnet Americas | SoC with GC7000UltraLite GPU ARM Cortex-A72 Dual Core 448-Pin FBGA Tray - Trays (Alt: LS1028AXE7KQA) Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$64.5072 / $74.3913 | Buy Now |
DISTI #
771-LS1028AXE7KQA
|
Mouser Electronics | Processors - Application Specialized LS1028A-1000, GPU,-40-105C, SEC RoHS: Compliant | 0 |
|
$71.7100 / $93.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$65.0300 | Buy Now |
DISTI #
LS1028AXE7KQA
|
Avnet Silica | SoC with GC7000UltraLite GPU ARM Cortex-A72 Dual Core 448-Pin FBGA Tray (Alt: LS1028AXE7KQA) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1028AXE7KQA
|
EBV Elektronik | SoC with GC7000UltraLite GPU ARM Cortex-A72 Dual Core 448-Pin FBGA Tray (Alt: LS1028AXE7KQA) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LS1028AXE7KQA
LS1028AXE7KQA CAD Models
LS1028AXE7KQA Part Data Attributes:
|
LS1028AXE7KQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1028AXE7KQA
NXP Semiconductors
RISC Microprocessor, 64-Bit, 1000MHz, CMOS, PBGA448
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-448 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 14 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B448 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 1 | |
Number of Serial I/Os | 33 | |
Number of Terminals | 448 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA448,30x30,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 262144 | |
Seated Height-Max | 2.61 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |