Part Details for LS1028ARDB-PA by NXP Semiconductors
Overview of LS1028ARDB-PA by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1028ARDB-PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7811
|
Newark | Ref Design Board, Tsn For Industrial Iot, Silicon Manufacturer:Nxp, Silicon Core Number:Ls1028A, Kit Application Type:Communication & Networking, Application Sub Type:Time-Sensitive Networking For Industrial Iot, Core Rohs Compliant: Yes |Nxp LS1028ARDB-PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2,503.4100 | Buy Now |
DISTI #
568-15310-ND
|
DigiKey | LS1028A EVAL BRD Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$1,966.8000 | Buy Now |
DISTI #
LS1028ARDB-PA
|
Avnet Americas | LS1028A QorIQ Layerscape Reference Design Board - Boxed Product (Development Kits) (Alt: LS1028ARDB-PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$2,032.3650 / $2,343.7756 | Buy Now |
DISTI #
771-LS1028ARDB-PA
|
Mouser Electronics | Development Boards & Kits - ARM LS1028ARDB-PA RoHS: Compliant | 0 |
|
$1,966.8800 | Order Now |
DISTI #
V99:2348_22858319
|
Arrow Electronics | LS1028A Application Processors and SOC Development Board 1300MHz CPU 4GB RAM 256MB/512MB/8GB eMMC Flash/NAND Flash/NOR Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2324 | Americas - 4 |
|
$2,032.6200 | Buy Now |
|
Future Electronics | LS1028A QorIQ™ MPU ARM® Cortex®-A7 Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$1,992.7700 | Buy Now |
DISTI #
69152983
|
Verical | LS1028A Application Processors and SOC Development Board 1300MHz CPU 4GB RAM 256MB/512MB/8GB eMMC Flash/NAND Flash/NOR Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 4 |
|
$2,032.6200 | Buy Now |
DISTI #
77265008
|
Verical | LS1028A Application Processors and SOC Development Board 1300MHz CPU 4GB RAM 256MB/512MB/8GB eMMC Flash/NAND Flash/NOR Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 2 |
|
$1,837.5000 | Buy Now |
DISTI #
LS1028ARDB-PA
|
Avnet Americas | LS1028A QorIQ Layerscape Reference Design Board - Boxed Product (Development Kits) (Alt: LS1028ARDB-PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$2,032.3650 / $2,343.7756 | Buy Now |
DISTI #
LS1028ARDB-PA
|
Avnet Silica | LS1028A QorIQ Layerscape Reference Design Board (Alt: LS1028ARDB-PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |