Part Details for LS1026AFN8T1A by Teledyne e2v
Overview of LS1026AFN8T1A by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LS1026AFN8T1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS1026AFN8T1A
|
Avnet Americas | SoC 32-bit/64-bit ARM Cortex-A72 RISC 1800MHz Dual Core 780-Pin FCPBGA - Bulk (Alt: LS1026AFN8T1A) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$583.0000 / $604.0000 | Buy Now |
Part Details for LS1026AFN8T1A
LS1026AFN8T1A CAD Models
LS1026AFN8T1A Part Data Attributes
|
LS1026AFN8T1A
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
LS1026AFN8T1A
Teledyne e2v
Multifunction Peripheral,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-01-31 | |
JESD-30 Code | S-PBGA-B780 | |
Length | 23 mm | |
Number of Terminals | 780 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |