Part Details for LS1021AXE7HNB by NXP Semiconductors
Overview of LS1021AXE7HNB by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LS1021AXE7HNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5386
|
Newark | Layerscape 32-Bit Arm Cortex-A7, Dual-Core, 800Mhz, -40 To 105C, Security Enabled/ Tray Rohs Compliant: Yes |Nxp LS1021AXE7HNB RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2300 / $45.8700 | Buy Now |
DISTI #
2832-LS1021AXE7HNB-ND
|
DigiKey | IC MPU QORIQ 800MHZ 525FCPBGA Min Qty: 20 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
128 In Stock |
|
$44.0000 | Buy Now |
DISTI #
568-14166-ND
|
DigiKey | IC MPU QORIQ 800MHZ 525FCPBGA Min Qty: 20 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.8904 | Buy Now |
DISTI #
LS1021AXE7HNB
|
Avnet Americas | Communication Processor 525-Pin FCBGA Box - Trays (Alt: LS1021AXE7HNB) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 128 Partner Stock |
|
RFQ | |
DISTI #
LS1021AXE7HNB
|
Avnet Americas | Communication Processor 525-Pin FCBGA Box - Trays (Alt: LS1021AXE7HNB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$39.2683 / $40.9148 | Buy Now |
DISTI #
841-LS1021AXE7HNB
|
Mouser Electronics | Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, -40 to 105C, Security enabled RoHS: Compliant | 34 |
|
$46.6600 / $63.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$41.2500 | Buy Now |
DISTI #
80331356
|
Verical | MPU QorIQ LS1021A RISC 32bit 800MHz 525-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 84 |
|
$56.2500 / $74.7500 | Buy Now |
DISTI #
LS1021AXE7HNB
|
Avnet Silica | Communication Processor 525-Pin FCBGA Box (Alt: LS1021AXE7HNB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100416611
|
Chip1Stop | LS1 32Bit ARM SoC, 800MHz, DDR3/4, LCDC, vTSEC, PCIe, USB3, SATA3, uQE, CAN, SEC, -40 to105C, Rev2.0 RoHS: Compliant pbFree: Yes Container: Tray | 84 |
|
$46.6000 / $61.8000 | Buy Now |
Part Details for LS1021AXE7HNB
LS1021AXE7HNB CAD Models
LS1021AXE7HNB Part Data Attributes
|
LS1021AXE7HNB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1021AXE7HNB
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA525
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.92 HEIGHT, PLASTIC, FCBGA-525 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B525 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 525 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |