-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA525
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1021ASN7KQB by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5385
|
Newark | Layerscape 32-Bit Arm Cortex-A7, Dual-Core, 1.0Ghz, 0 To 105C, Security Disabled/ Tray Rohs Complian... more RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1000 / $42.5500 | Buy Now |
DISTI #
568-14187-ND
|
DigiKey | IC MPU QORIQ 1.0GHZ 525FCPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
286 In Stock |
|
$43.5915 / $59.0400 | Buy Now |
DISTI #
LS1021ASN7KQB
|
Avnet Americas | Communication Processor 525-Pin FCBGA Box - Trays (Alt: LS1021ASN7KQB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.6848 / $38.5640 | Buy Now |
DISTI #
841-LS1021ASN7KQB
|
Mouser Electronics | Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security disabl... more RoHS: Compliant | 81 |
|
$41.2400 / $57.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$38.2700 | Buy Now |
DISTI #
84875875
|
Verical | MPU QorIQ LS1021A RISC 32bit 1GHz 525-Pin FCBGA Tray RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 2319 | Americas - 168 |
|
$39.9740 | Buy Now |
DISTI #
85999007
|
Verical | MPU QorIQ LS1021A RISC 32bit 1GHz 525-Pin FCBGA Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2301 | Americas - 43 |
|
$45.1625 / $53.1375 | Buy Now |
|
Rochester Electronics | LS1021A - Layerscape 1021A Dual-Core Processor RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$36.1300 / $42.5100 | Buy Now |
DISTI #
LS1021ASN7KQB
|
Avnet Silica | Communication Processor 525Pin FCBGA Box (Alt: LS1021ASN7KQB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1021ASN7KQB
|
EBV Elektronik | Communication Processor 525Pin FCBGA Box (Alt: LS1021ASN7KQB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS1021ASN7KQB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1021ASN7KQB
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA525
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.92 HEIGHT, PLASTIC, FCBGA-525 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B525 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 525 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |