-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PBGA448
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1017AXE7PQA by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3259
|
Newark | Ls1017A-1500, -40-105C, Sec/ Tray Rohs Compliant: Yes |Nxp LS1017AXE7PQA RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1500 / $59.5800 | Buy Now |
DISTI #
2832-LS1017AXE7PQA-ND
|
DigiKey | LAYERSCAPE 64-BIT ARM CORTEX-A72 Min Qty: 6 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
255 In Stock |
|
$90.3200 | Buy Now |
DISTI #
568-LS1017AXE7PQA-ND
|
DigiKey | LAYERSCAPE 64-BIT ARM CORTEX-A72 Min Qty: 6 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.3121 | Buy Now |
DISTI #
LS1017AXE7PQA
|
Avnet Americas | Industrial Applications Processor 1 x Cortex-A72 32-Bit DDR3L/16-Bit DDR4 + ECC - Trays (Alt: LS1017... more RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
255 Partner Stock |
|
$77.2236 / $82.6400 | Buy Now |
DISTI #
LS1017AXE7PQA
|
Avnet Americas | Industrial Applications Processor 1 x Cortex-A72 32-Bit DDR3L/16-Bit DDR4 + ECC - Trays (Alt: LS1017... more Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$48.8638 / $51.2213 | Buy Now |
DISTI #
771-LS1017AXE7PQA
|
Mouser Electronics | Processors - Application Specialized LS1017A-1500, -40-105C, SEC RoHS: Compliant | 0 |
|
$58.5900 / $75.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$57.1600 | Buy Now |
|
NXP Semiconductors | Layerscape� 1028A Applications Processor, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 18 Weeks, 0 Days Container: Tray | 521 |
|
$47.1500 / $55.7200 | Buy Now |
DISTI #
LS1017AXE7PQA
|
Avnet Silica | Industrial Applications Processor 1 x CortexA72 32Bit DDR3L16Bit DDR4 ECC (Alt: LS1017AXE7PQA) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1017AXE7PQA
|
EBV Elektronik | Industrial Applications Processor 1 x CortexA72 32Bit DDR3L16Bit DDR4 ECC (Alt: LS1017AXE7PQA) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS1017AXE7PQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1017AXE7PQA
NXP Semiconductors
Multifunction Peripheral, CMOS, PBGA448
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-448 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B448 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 448 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA448,30X30,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |