Part Details for LS1012AXE7KKB by NXP Semiconductors
Results Overview of LS1012AXE7KKB by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1012AXE7KKB Information
LS1012AXE7KKB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LS1012AXE7KKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1166
|
Newark | Mpu, 64Bit, 1Ghz, -40 To 105Deg C, Product Range:Qoriq Family Qoriq Layerscape Series Microprocesso... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.7700 / $34.8100 | Buy Now |
DISTI #
2156-LS1012AXE7KKB-ND
|
DigiKey | IC MPU QORLQ LS1 1GHZ 211FCLGA Min Qty: 12 Container: Bulk MARKETPLACE PRODUCT |
4907 In Stock |
|
$25.4300 | Buy Now |
DISTI #
568-14064-ND
|
DigiKey | IC MPU QORIQ 1.0GHZ 211FCLGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
355 In Stock |
|
$24.2343 / $35.4800 | Buy Now |
DISTI #
LS1012AXE7KKB
|
Avnet Americas | MPU LS1012A RISC 64-Bit 1GHz 211-Pin VFLGA Tray - Trays (Alt: LS1012AXE7KKB) Min Qty: 168 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray |
68 |
|
$20.7743 / $21.4788 | Buy Now |
DISTI #
771-LS1012AXE7KKB
|
Mouser Electronics | Microprocessors - MPU LS1012A - XT WE PFE GbE PCIe SATA 1G R2 RoHS: Compliant | 43 |
|
$24.2300 / $35.4700 | Buy Now |
DISTI #
86006678
|
Verical | MPU QorIQ LS1012A RISC 64bit 1GHz 121-Pin VLGA Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2201 | Americas - 3599 |
|
$25.9750 / $30.5625 | Buy Now |
DISTI #
85992661
|
Verical | MPU QorIQ LS1012A RISC 64bit 1GHz 121-Pin VLGA Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2101 | Americas - 1308 |
|
$25.9750 / $30.5625 | Buy Now |
|
Rochester Electronics | LS1012AXE7KKB - Layerscape Low Power Processor RoHS: Compliant Status: Active Min Qty: 1 | 4907 |
|
$20.7800 / $24.4500 | Buy Now |
|
NXP Semiconductors | Layerscape� 1012A Low Power Processor, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 18 Weeks, 0 Days Container: Tray | 665 |
|
$19.3700 / $22.8900 | Buy Now |
DISTI #
LS1012AXE7KKB
|
Avnet Silica | MPU LS1012A RISC 64Bit 1GHz 211Pin VFLGA Tray (Alt: LS1012AXE7KKB) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LS1012AXE7KKB
LS1012AXE7KKB CAD Models
LS1012AXE7KKB Part Data Attributes
|
LS1012AXE7KKB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1012AXE7KKB
NXP Semiconductors
RISC Microprocessor, 64-Bit, 1000MHz, CMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCLGA-211 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N211 | |
Length | 9.6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 211 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.925 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |