Part Details for LS1012ASE7KKB by NXP Semiconductors
Results Overview of LS1012ASE7KKB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1012ASE7KKB Information
LS1012ASE7KKB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LS1012ASE7KKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8114
|
Newark | Ls1012A - St We Pfe Gbe Pcie Sata 1G R2/ Tray Rohs Compliant: Yes |Nxp LS1012ASE7KKB RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7800 / $22.4200 | Buy Now |
DISTI #
568-14063-ND
|
DigiKey | IC MPU QORIQ 1.0GHZ 211FCLGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1146 In Stock |
|
$23.5216 / $30.1400 | Buy Now |
DISTI #
LS1012ASE7KKB
|
Avnet Americas | QorIQ Layerscape 1012A Low Power Communication Processor Arm Cortex-A53 Core 64-bit 1000 MHz CPU Spe... more RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
153 Partner Stock |
|
$22.3877 / $23.1470 | Buy Now |
DISTI #
LS1012ASE7KKB
|
Avnet Americas | QorIQ Layerscape 1012A Low Power Communication Processor Arm Cortex-A53 Core 64-bit 1000 MHz CPU Spe... more Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$19.2192 / $19.6196 | Buy Now |
DISTI #
771-LS1012ASE7KKB
|
Mouser Electronics | Microprocessors - MPU LS1012A - ST WE PFE GbE PCIe SATA 1G R2 RoHS: Compliant | 257 |
|
$23.5200 / $30.0800 | Buy Now |
|
Future Electronics | Layerscape 64-bit Arm Cortex-A53, Single-core, 1.0GHz, 0 to 105C, Security RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$19.2300 | Buy Now |
DISTI #
LS1012ASE7KKB
|
Avnet Silica | QorIQ Layerscape 1012A Low Power Communication Processor Arm CortexA53 Core 64bit 1000 MHz CPU Speed... more RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1012ASE7KKB
|
EBV Elektronik | QorIQ Layerscape 1012A Low Power Communication Processor Arm CortexA53 Core 64bit 1000 MHz CPU Speed... more RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 620 |
|
RFQ |
Part Details for LS1012ASE7KKB
LS1012ASE7KKB CAD Models
LS1012ASE7KKB Part Data Attributes
|
LS1012ASE7KKB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1012ASE7KKB
NXP Semiconductors
RISC Microprocessor, 64-Bit, 1000MHz, CMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCLGA-211 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N211 | |
Length | 9.6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 211 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.925 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |