Part Details for LS100-B256 by I-Cube Inc
Overview of LS100-B256 by I-Cube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for LS100-B256
LS100-B256 CAD Models
LS100-B256 Part Data Attributes:
|
LS100-B256
I-Cube Inc
Buy Now
Datasheet
|
Compare Parts:
LS100-B256
I-Cube Inc
Interface Circuit, CMOS, PBGA256, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | I-CUBE INC | |
Package Description | BGA, BGA256,20X20,50 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LS100-B256
This table gives cross-reference parts and alternative options found for LS100-B256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS100-B256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1894KI-43LFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | LS100-B256 vs 1894KI-43LFT |
DA82562ET | Interface Circuit, PDSO48, SSOP-48 | Intel Corporation | LS100-B256 vs DA82562ET |
MU9C8338-TFC | Interface Circuit, CMOS, PQFP144, LQFP-144 | Music Semiconductors Inc | LS100-B256 vs MU9C8338-TFC |
MU9C8838-TFC | Interface Circuit, PQFP144, LQFP-144 | Music Semiconductors Inc | LS100-B256 vs MU9C8838-TFC |
NTS0101GM,115 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing SON 6-Pin | NXP Semiconductors | LS100-B256 vs NTS0101GM,115 |
1893CY-10LFT | TQFP-64, Reel | Integrated Device Technology Inc | LS100-B256 vs 1893CY-10LFT |
CXD1945R | Interface Circuit, PQFP80, PLASTIC, LQFP-80 | Sony Semiconductor | LS100-B256 vs CXD1945R |
MU9C8338A-TFI | Interface Circuit, CMOS, PQFP144, LQFP-144 | Music Semiconductors Inc | LS100-B256 vs MU9C8338A-TFI |
1894K-43LF | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | LS100-B256 vs 1894K-43LF |
1894K-34LF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | LS100-B256 vs 1894K-34LF |