-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 100W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS100-48 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7528
|
Newark | Ac/Dc Enclosed Power Supply, Compact, Fixed, 88 V, 264 V, 110.4 W, 48 V, 2.3 A Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$35.8400 | Buy Now |
DISTI #
285-1809-ND
|
DigiKey | AC/DC CONVERTER 48V 100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$35.8400 | Buy Now |
DISTI #
967-LS10048
|
Mouser Electronics | Switching Power Supplies 110W 48V 2.3A AC-DC 115-230VAC RoHS: Compliant | 50 |
|
$35.8400 / $47.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 2.3A 5-Pin RoHS: Compliant |
21 In Stock |
|
$33.0800 / $49.2900 | Buy Now |
DISTI #
LS100-48
|
TME | Power supply: switching, for building in,modular, 100W, 48VDC Min Qty: 1 | 0 |
|
$32.6000 | RFQ |
DISTI #
000000000005399461
|
Sager | Switching Power Supplies 110W 48V 2.3A AC-DC 115-230VAC Min Qty: 1 | 0 |
|
$35.8400 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 48V 2.3A 5-Pin RoHS: Compliant |
21 In Stock |
|
$33.0800 / $49.2900 | Buy Now |
|
Neutron USA | Switching Power Supplies 110W 48V 2.3A AC-DC 115-230VAC | 50 |
|
$89.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS100-48
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
LS100-48
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 100W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Length | 160.02 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 100 W | |
Width | 96.52 mm |