Part Details for LS05-26B05SS-F by MORNSUN
Overview of LS05-26B05SS-F by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS05FPEL-E | Renesas Electronics Corporation | HD74LS Series | |
74LS05P-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for LS05-26B05SS-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | AC-DC converter, Low cost, 4.25W 5VDC, 90-528VAC input RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$12.9800 | Buy Now |
Part Details for LS05-26B05SS-F
LS05-26B05SS-F CAD Models
LS05-26B05SS-F Part Data Attributes
|
LS05-26B05SS-F
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LS05-26B05SS-F
MORNSUN
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |