Part Details for LS05-1A66-1-500W by Standex-Meder Electronics
Overview of LS05-1A66-1-500W by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS05-1A66-1-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1153-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34 In Stock |
|
$60.6303 / $79.4500 | Buy Now |
DISTI #
876-LS05-1A66-1-500W
|
Mouser Electronics | Liquid Level Sensors 1 Form A SPST-NO 10W 54mm Length RoHS: Compliant | 0 |
|
$55.5700 / $79.4400 | Order Now |
DISTI #
STXLS05-1A66-1-500W
|
Heilind Electronics | LEVEL SENSOR, 1 FORM A, SPST-N LIQUID LEVEL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Level Sensor, 1 Form A, SPST-NO, 10W Rated, M10 Thread, Vertical Float, Stainless Steel 54mm Length RoHS: Compliant | 0 |
|
$50.7200 / $103.5000 | Buy Now |
Part Details for LS05-1A66-1-500W
LS05-1A66-1-500W CAD Models
LS05-1A66-1-500W Part Data Attributes:
|
LS05-1A66-1-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
LS05-1A66-1-500W
Standex-Meder Electronics
SENSOR LEVEL FLOAT M10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT -20 TO 120 WHEN CABLE MOVED | |
Body Length or Diameter | 23.5 mm | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LEVEL SENSOR |