Part Details for LS05/GZ-1A66-5-500W by Standex-Meder Electronics
Overview of LS05/GZ-1A66-5-500W by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS05/GZ-1A66-5-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1152-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.4480 | Buy Now |
DISTI #
876-LS05/GZ1A665500W
|
Mouser Electronics | Liquid Level Sensors Level Sensor, 1 Form A, SPST-NO, 10W Rated, 1" NPT Thread, Vertical Float, Stainless Steel 152.4mm Length RoHS: Compliant | 0 |
|
$59.5100 | Order Now |
DISTI #
STXLS05/GZ-1A66-5-500W
|
Heilind Electronics | LEVEL SENSOR, 1 FORM A, SPST-N LIQUID LEVEL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Level Sensor, 1 Form A, SPST-NO, 10W Rated, 1" NPT Thread, Vertical Float, Stainless Steel 152.4mm Length RoHS: Compliant | 0 |
|
$52.9200 / $108.0000 | Buy Now |