Part Details for LS03-1A71-PP-500W by Standex-Meder Electronics
Results Overview of LS03-1A71-PP-500W by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS03-1A71-PP-500W Information
LS03-1A71-PP-500W by Standex-Meder Electronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS03/BCA | Rochester Electronics LLC | 54LS03/BCA - Dual marked (M38510/30002BCA) | |
27LS03/BEA | Rochester Electronics LLC | 27LS03 - SRAM - Dual marked (8605106EA) | |
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) |
Price & Stock for LS03-1A71-PP-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS03-1A71-PP-500W
|
TME | Sensor: liquid level, -20÷80°C, OUT: SPST-NO, lead 0,5m, 0.5A, 10W Min Qty: 1 | 0 |
|
$5.9900 / $7.3300 | RFQ |