Part Details for LS027B7DH01A by Sharp Microelectronics of the Americas
Overview of LS027B7DH01A by Sharp Microelectronics of the Americas
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS027B7DH01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
425-2908-ND
|
DigiKey | LCD TFT 2.7" 400X240 Min Qty: 1 Lead time: 28 Weeks Container: Tray |
3751 In Stock |
|
$17.4276 / $25.4800 | Buy Now |
DISTI #
LS027B7DH01A
|
Avnet Americas | CUSTOM PRICING FOR ACTIVE WAVE AND SPECIAL P/N - Bulk (Alt: LS027B7DH01A) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5180 / $17.2714 | Buy Now |
DISTI #
V36:1790_15909285
|
Arrow Electronics | 2.7in TFT 400x240Pixels Serial -20°C to 70°C RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks Date Code: 2351 | Americas - 18 |
|
$17.3500 | Buy Now |
|
Future Electronics | 2.7 inch WQVGA (400 x 240) Transflective Active Matrix TFT LCD Module RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$16.9400 | Buy Now |
DISTI #
LS027B7DH01A
|
Avnet Americas | CUSTOM PRICING FOR ACTIVE WAVE AND SPECIAL P/N - Bulk (Alt: LS027B7DH01A) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5180 / $17.2714 | Buy Now |
|
Vyrian | OEM/CM Only | 75 |
|
RFQ |