Part Details for LS02-1A85-S-500W by Standex-Meder Electronics
Overview of LS02-1A85-S-500W by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LS02-1A85-S-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1254-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.0088 | Buy Now |
DISTI #
876-LS02-1A85-S-500W
|
Mouser Electronics | Liquid Level Sensors 1 Form A, SPST-NO 100W w/Magnetc Float RoHS: Compliant | 0 |
|
$59.1400 | Order Now |
|
Onlinecomponents.com | Level Sensor Stainless Steel, 1 Form A, SPST-NO, 100W, w/Magnetic Float, 10mm Mounting Thread, Vertical Float RoHS: Compliant | 0 |
|
$51.7600 / $105.6200 | Buy Now |
Part Details for LS02-1A85-S-500W
LS02-1A85-S-500W CAD Models
LS02-1A85-S-500W Part Data Attributes
|
LS02-1A85-S-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
LS02-1A85-S-500W
Standex-Meder Electronics
SENSOR LEVEL FLOAT SPST-NO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |