Part Details for LS02-1A66-PP-500W by Standex-Meder Electronics
Results Overview of LS02-1A66-PP-500W by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS02-1A66-PP-500W Information
LS02-1A66-PP-500W by Standex-Meder Electronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM96LS02M | Rochester Electronics LLC | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | |
74LS02FPEL-E | Renesas Electronics Corporation | HD74LS Series | |
74LS02P-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for LS02-1A66-PP-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K3890
|
Newark | Reed Level Sensor, Operating Pressure Max:-, Sensor Body Material:Pp (Polypropylene), Output Current:1A, Product Range:-, Svhc:No Svhc (15-Jun-2015), Body Material:Pp (Polypropylene), Case Material:Polypropylene, Colour:Black, Rohs Compliant: Yes |Standexmeder LS02-1A66-PP-500W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$10.6400 / $16.4300 | Buy Now |
DISTI #
STXLS02-1A66-PP-500W
|
Heilind Electronics | 9522711054 LEVEL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Level Sensor SPST 0, 5A 10W PP Vertical RoHS: Compliant |
365 In Stock |
|
$2.9200 / $4.4600 | Buy Now |
DISTI #
LS02-1A66-PP-500W
|
TME | Sensor: liquid level, -20÷90°C, OUT: SPST-NO, lead 0,5m, 0.5A, 10W Min Qty: 1 | 224 |
|
$6.1200 / $7.4900 | Buy Now |
|
Master Electronics | Level Sensor SPST 0, 5A 10W PP Vertical RoHS: Compliant |
365 In Stock |
|
$2.9200 / $4.4600 | Buy Now |