Part Details for LS01-1A66-PP-500W by Standex-Meder Electronics
Overview of LS01-1A66-PP-500W by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for LS01-1A66-PP-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5213
|
Newark | Liquid Level Sensor, 1A, 200V, Operating Pressure Max:-, Sensor Body Material:Pp (Polypropylene), Output Current:-, Product Range:Ls01 Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Standexmeder LS01-1A66-PP-500W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$6.0200 | Buy Now |
DISTI #
876-LS01-1A66-PP500W
|
Mouser Electronics | Liquid Level Sensors LEVEL SENSOR W/ MAGNETIC FLOAT RoHS: Compliant | 0 |
|
$5.2000 | Order Now |
DISTI #
STXLS01-1A66-PP-500W
|
Heilind Electronics | 9512711054 LEVEL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
LS01-1A66-PP-500W
|
TME | Sensor: liquid level, -20÷90°C, OUT: SPST-NO, lead 0,5m, 0.5A, 10W Min Qty: 1 | 130 |
|
$5.2200 / $6.3900 | Buy Now |
Part Details for LS01-1A66-PP-500W
LS01-1A66-PP-500W CAD Models
LS01-1A66-PP-500W Part Data Attributes:
|
LS01-1A66-PP-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
LS01-1A66-PP-500W
Standex-Meder Electronics
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | IP68 | |
Body Height | 19 mm | |
Body Length or Diameter | 24 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | POLYPROPYLENE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |