Part Details for LS-L120-9.6W-6500K by Ledex
Overview of LS-L120-9.6W-6500K by Ledex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-L120-9.6W-6500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-L120-9.6W-6500K
|
TME | LED tape, white cold, 2835, 12V, LED/m: 120, 8mm, IP20, 120°, 9.6W/m Min Qty: 1 | 19 |
|
$8.7700 / $10.7500 | Buy Now |