Part Details for LS-L120-9.6W-2400K24V by Ledex
Overview of LS-L120-9.6W-2400K24V by Ledex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1208IU8Z-TK | Renesas Electronics Corporation | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM | |
ISL12028IVZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, TSSOP, /Reel | |
ISL12022MAIBZ-T | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving |
Price & Stock for LS-L120-9.6W-2400K24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-L120-2400K24V
|
TME | LED tape, white warm, 2835, 24V, LED/m: 120, 8mm, IP20, 120°, 9.6W/m Min Qty: 1 | 2 |
|
$9.2200 / $11.3600 | Buy Now |