LS-561M2W--A3540S
Surge Components Inc
Description: Aluminum Electrolytic Capacitor,

Overview of LS-561M2W--A3540S by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LS-561M2W--A3540S by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LS-561M2W--A3540S
Avnet Americas Aluminum Electrolytic Capacitor 560uF 20% 2-Pin Snap-In - Bulk (Alt: LS-561M2W--A3540S) Min Qty: 320 Package Multiple: 40 Container: Bulk 0
RFQ

CAD Models for LS-561M2W--A3540S by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS-561M2W--A3540S by Surge Components Inc

LS-561M2W--A3540S
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Reach Compliance Code
compliant
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
355 mΩ
Leakage Current
1.5 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
2630 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LS-561M2W--A3540S
    Surge Components Inc
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS-561M2W--A3540S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS-561M2W--A3540S by Surge Components Inc

Select Manufacturer
Which Manufacturer of LS-561M2W--A3540S would you like to use for your alert(s)?
  • Please alert me when LS-561M2W--A3540S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS-561M2W--A3540S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS-561M2W--A3540S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS-561M2W--A3540S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS-561M2W--A3540S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS-561M2W--A3540S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: