Part Details for LS-4.6-260A by Ty-Rap
Overview of LS-4.6-260A by Ty-Rap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9260-AL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT |
Price & Stock for LS-4.6-260A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71920335
|
RS | Ball-Lock 304 Stainless Steel Cable Tie, 10.2'L, Tensile Strength 200lbs | Ty-Rap by ABB LS-4.6-260A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.0700 | RFQ |