Part Details for LS-31 by Torotel Products Inc
Overview of LS-31 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-31
LS-31 CAD Models
LS-31 Part Data Attributes:
|
LS-31
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
LS-31
Torotel Products Inc
General Purpose Audio Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | OUTPUT | |
Height | 11.68 mm | |
Length | 10.41 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 10000 OHMS CT | |
Secondary Impedance | 4 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |