There are no models available for this part yet.
Overview of LS-2506-10"X10"-5PK by Aearo Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO2506I-103LB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
LPO2506I-223LB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
LPO2506I-473LB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT |
Price & Stock for LS-2506-10"X10"-5PK by Aearo Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3486-LS-2506-10"X10"-5PK-ND
|
DigiKey | FOAM 54.02X3600" PLYURETHANE 5PK Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$37.5500 | Buy Now |