Part Details for LS-121M2W---2230S by Surge Components Inc
Overview of LS-121M2W---2230S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602AC-22-30S-75.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-22-30S-18.432000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-22-30S-3.570000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for LS-121M2W---2230S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-121M2W---2230S
|
Avnet Americas | CAP ALUM 120UF 450V 20% 2000LHRS 22 X 30 - Bulk (Alt: LS-121M2W---2230S) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |