Part Details for LS-00020 by OSEPP
Overview of LS-00020 by OSEPP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
RTK0EMX270S00020BJ | Renesas Electronics Corporation | Evaluation System for BLDC Motor |
Price & Stock for LS-00020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2234-LS-00020-ND
|
DigiKey | BATT CONNECT SNAP 9V BARREL PLUG Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
351 In Stock |
|
$3.9920 / $4.9900 | Buy Now |
DISTI #
375-LS-00020
|
Mouser Electronics | OSEPP Accessories 9V to Barrel Jack Adapter RoHS: Compliant | 4 |
|
$3.1400 | Buy Now |
DISTI #
62979131
|
Verical | 9V to Barrel Jack Adapter Min Qty: 20 Package Multiple: 1 | Americas - 178 |
|
$3.1350 | Buy Now |
Part Details for LS-00020
LS-00020 CAD Models
LS-00020 Part Data Attributes
|
LS-00020
OSEPP
Buy Now
|
Compare Parts:
LS-00020
OSEPP
|
Samacsys Manufacturer | OSEPP Electronics |