Part Details for LS/B1/093 WHITE by Oxley Group Ltd
Overview of LS/B1/093 WHITE by Oxley Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for LS/B1/093 WHITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5410
|
Newark | Test Socket, White, Test Probe Type:Pcb, Test Probe Functions:-, Accuracy:-, For Use With:-, Product Range:Smox Series, Connector Colour:White, Connector Type:Test Point, Contact Material:Copper, Current Rating:3A Rohs Compliant: Yes |Oxley LS/B1/093 WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $13.4900 | Buy Now |
Part Details for LS/B1/093 WHITE
LS/B1/093 WHITE CAD Models
LS/B1/093 WHITE Part Data Attributes
|
LS/B1/093 WHITE
Oxley Group Ltd
Buy Now
|
Compare Parts:
LS/B1/093 WHITE
Oxley Group Ltd
Select a part to compare: |
Samacsys Manufacturer | Oxley |