Part Details for LS T676-Q1R2-1-0-20-R18-Z by ams OSRAM Group
Overview of LS T676-Q1R2-1-0-20-R18-Z by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS T676-Q1R2-1-0-20-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LST676-Q1R2-1-ZCT-ND
|
DigiKey | LED RED CLEAR 2PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26220 In Stock |
|
$0.0456 / $0.3200 | Buy Now |
DISTI #
V36:1790_14663380
|
Arrow Electronics | LED Uni-Color Red 645nm 2-Pin PLCC T/R Automotive AEC-Q102 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2424 | Americas - 4000 |
|
$0.0482 / $0.1104 | Buy Now |
DISTI #
84419466
|
Verical | LED Uni-Color Red 645nm 2-Pin PLCC T/R Automotive AEC-Q102 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2424 | Americas - 4000 |
|
$0.0482 / $0.1104 | Buy Now |
DISTI #
LS T676-Q1R2-1-0-20-R18-Z
|
Avnet Asia | LED Single Chip Red 633nm 30mA 2-Pin PLCC T/R (Alt: LS T676-Q1R2-1-0-20-R18-Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 10000 |
|
$0.0446 / $0.1200 | Buy Now |
DISTI #
C1S551200336759
|
Chip1Stop | LEDs RoHS: Compliant Container: Cut Tape | 50 |
|
$0.0829 / $0.2960 | Buy Now |
Part Details for LS T676-Q1R2-1-0-20-R18-Z
LS T676-Q1R2-1-0-20-R18-Z CAD Models
LS T676-Q1R2-1-0-20-R18-Z Part Data Attributes
|
LS T676-Q1R2-1-0-20-R18-Z
ams OSRAM Group
Buy Now
|
Compare Parts:
LS T676-Q1R2-1-0-20-R18-Z
ams OSRAM Group
|
Samacsys Manufacturer | ams OSRAM |