Part Details for LS M676-P2R1-1-0-20-R18-Z by ams OSRAM Group
Overview of LS M676-P2R1-1-0-20-R18-Z by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS M676-P2R1-1-0-20-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86154636
|
Verical | LED Uni-Color Super Red 645nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 7979 Package Multiple: 1 Date Code: 2101 | Americas - 18000 |
|
$0.0470 | Buy Now |
|
Rochester Electronics | LS M676 - Hyper Mini TOPLED, Hyper Bright RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.0376 / $0.0442 | Buy Now |
DISTI #
LS M676-P2R1-1-0-20-R18-Z
|
Avnet Asia | LED Single Chip Red 639nm 30mA 2-Pin SMD T/R (Alt: LS M676-P2R1-1-0-20-R18-Z) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |