Part Details for LS E63B-BBCB-1-1 by ams OSRAM Group
Overview of LS E63B-BBCB-1-1 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS E63B-BBCB-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-E63B-BBCB-1-1
|
TME | LED, SMD, 3528,PLCC4, red, 1.3÷2lm, 3.4x3x3.8mm, 30°, 1.9÷2.5V, 50mA Min Qty: 2 | 112 |
|
$0.0980 / $0.3910 | Buy Now |