Part Details for LRZ2010LF-R000-T by TT Electronics plc
Overview of LRZ2010LF-R000-T by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
RTKA214220DR0000BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 150mA Output | |
RTKA212831DR0000BU | Renesas Electronics Corporation | RAA212831 72V 0.5A Step-Down Regulator Demonstration Board |
Price & Stock for LRZ2010LF-R000-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LRZ2010LF-R000-T
|
Mouser Electronics | Current Sense Resistors - SMD ZERO OHM JUMPER RoHS: Compliant | 2980 |
|
$0.4240 / $0.6900 | Buy Now |
DISTI #
LRZ2010LF-R000-T
|
TTI | Current Sense Resistors - SMD ZERO OHM JUMPER pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.4500 | Buy Now |
Part Details for LRZ2010LF-R000-T
LRZ2010LF-R000-T CAD Models
LRZ2010LF-R000-T Part Data Attributes
|
LRZ2010LF-R000-T
TT Electronics plc
Buy Now
|
Compare Parts:
LRZ2010LF-R000-T
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |