Part Details for LRU616 by Littelfuse Inc
Overview of LRU616 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRU616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3230
|
Newark | Acs 600V Class H Reducer 100 To 60A/ Box |Littelfuse LRU616 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5500 / $44.8000 | Buy Now |
DISTI #
LRU616-ND
|
DigiKey | FUSE REDUCER CLASS H 100 TO 60A Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$64.8900 | Buy Now |
DISTI #
576-LRU616
|
Mouser Electronics | Fuse Clips 600 Volt Fuse Reducers RoHS: Not Compliant | 0 |
|
$45.7500 / $51.3900 | Order Now |
|
Onlinecomponents.com | Fuse Reducer For Ul Class H Fuses RoHS: Compliant | 0 |
|
$35.1100 / $46.0900 | Buy Now |
DISTI #
000000000007212933
|
Sager | ACS 600V CLASS H REDUCER 100 TO 60A Min Qty: 1 | 10 |
|
$34.9000 / $48.1700 | Buy Now |
|
Ozdisan Elektronik | FUSE REDUCER CLASS H 100 TO 60A | 0 |
|
$102.9480 / $108.0954 | RFQ |