Part Details for LRTBGFTG by OSRAM GmbH
Overview of LRTBGFTG by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRTBGFTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Visible LED, Diffused RoHS: Compliant | Europe - 3985 |
|
RFQ | |
|
Sense Electronic Company Limited | SMD | 1550 |
|
RFQ |
Part Details for LRTBGFTG
LRTBGFTG CAD Models
LRTBGFTG Part Data Attributes:
|
LRTBGFTG
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LRTBGFTG
OSRAM GmbH
SURFACE-MOUNT/AXIAL LED LAMP,BLUE/BL-GR/OR-RED,DIFFUSED,LED-8D
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2 mm | |
Reverse Voltage-Max | 12 V | |
Viewing Angle | 120 deg |