Part Details for LRSE-18-075-A-00-10-A by Alliance Sensors Group
Overview of LRSE-18-075-A-00-10-A by Alliance Sensors Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for LRSE-18-075-A-00-10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817-1003-ND
|
DigiKey | SENSOR LINEAR 76.2MM 1M CABLE Min Qty: 1 Lead time: 2 Weeks Container: Tube |
3 In Stock |
|
$448.7500 / $460.2200 | Buy Now |