-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRSA6024-1230-900 by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1230F | Rochester Electronics LLC | MC1230 - XOR Gate, ECL | |
MC1230L | Rochester Electronics LLC | MC1230 - XOR Gate, ECL | |
ADS1230IPW | Texas Instruments | 20-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-LRSA6024-1230-900-ND
|
DigiKey | AC/DC CONVERTER 12V 30V 1440W Min Qty: 4 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$6,459.4800 | Buy Now |
DISTI #
784-LRSA60241230900
|
Mouser Electronics | Rack Mount Power Supplies Power 1440W Output 12/30VDC Input 90-264VAC RoHS: Compliant | 0 |
|
$6,044.8400 | Order Now |
DISTI #
75134280
|
RS | Power Supply, AC-DC, Subrack System, 90-264Vin, 12/30Vout 60/24A, LRSA Series | Bel Power Solutions ... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$7,171.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,703.6000 / $16,740.0000 | Buy Now |
DISTI #
000000000006404337
|
Sager | Rack Mount Power Supplies Power 1440W Output 12/30VDC Input 90-264VAC Min Qty: 10 | 0 |
|
$6,000.0000 / $7,086.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LRSA6024-1230-900
Bel Power Solutions
Buy Now
|
Compare Parts:
LRSA6024-1230-900
Bel Power Solutions
Select a part to compare: |
Samacsys Manufacturer | Bel Power Solutions |