Part Details for LRSA60-24-900 by Bel Fuse
Overview of LRSA60-24-900 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRSA60-24-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRSA60-24-900
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 60A 1440W Rack Mount - Bulk (Alt: LRSA60-24-900) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$5,118.7500 | Buy Now |