-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRSA2016-1215-900 by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-150DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-LRSA2016-1215-900-ND
|
DigiKey | AC/DC CONVERTER 12V 15V 480W Min Qty: 4 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$3,839.5900 | Buy Now |
DISTI #
784-LRSA20161215900
|
Mouser Electronics | Rack Mount Power Supplies Power 480W Output 12/15VDC Input 90-264VAC RoHS: Compliant | 0 |
|
$3,546.3100 | Order Now |
DISTI #
75134239
|
RS | Power Supply, AC-DC, Subrack System, 90-264Vin, 12/15Vout 20/16A, LRSA Series | Bel Power Solutions ... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$4,207.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,346.1100 / $9,820.8000 | Buy Now |
DISTI #
000000000006404298
|
Sager | Rack Mount Power Supplies Power 480W Output 12/15VDC Input 90-264VAC Min Qty: 10 | 0 |
|
$3,520.0000 / $4,157.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LRSA2016-1215-900
Bel Power Solutions
Buy Now
|
Compare Parts:
LRSA2016-1215-900
Bel Power Solutions
Select a part to compare: |
Samacsys Manufacturer | Bel Power Solutions |